STMicroelectronics Nucleo-144 Development Board NUCLEO-L552ZE-Q
- RS庫存編號:
- 198-8654
- 製造零件編號:
- NUCLEO-L552ZE-Q
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$71.50
查看批量定價選項小計(1 件)*
HK$478.50
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
- 加上 42 件從 2026年11月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$478.50 | - |
| 5 + | HK$464.20 | HK$71.50 |
* 參考價格
- RS庫存編號:
- 198-8654
- 製造零件編號:
- NUCLEO-L552ZE-Q
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Nucleo-144 | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Nucleo-144 | ||
Device Core ARM 32 Bit Cortex M4 | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STM32 NUCLEO-L552ZE-Q board provides an affordable and flexible way to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in run mode. The STM32 Nucleo 144 board comes with the STM32 comprehensive free software libraries.
Device-only USB FS on USB Type-C connector
ST-LINK/V2-1
Internal SMPS
3 user LEDs
2 user and reset push-buttons
相关链接
- STMicroelectronics Nucleo-144 Development Board NUCLEO-H7A3ZI-Q
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F756ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI