STMicroelectronics STM32 WB Nucleo-64 Boards 32 Bit MCU Evaluation Board NUCLEO-WB15CC

享受批量購買折扣

額外添加3件可節省HK$48.00

查看批量定價選項

小計(1 件)*

HK$537.60

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 2HK$537.60-
3 +HK$521.60HK$48.00

* 參考價格

RS庫存編號:
228-3012
製造零件編號:
NUCLEO-WB15CC
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Evaluation Board

Product Type

Microcontroller Development Tool

Kit Name

STM32 WB Nucleo-64 Boards

Technology

32 Bit MCU

Device Core

ARM 32 Bit Cortex M4

Processor Family Name

STM32

Processor Type

ARM

Standards/Approvals

IEEE 802.15.4-2011 standard, Bluetooth specification v5.2

The STMicroelectronics NUCLEO-WB55RG and NUCLEO-WB15CC STM32WB Nucleo-64 boards are Bluetooth® Low Energy (BLE) wireless and ultra-low-power devices embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.2. NUCLEO-WB55RG also offers a radio compliant with IEEE 802.15.4-2011 standard and allows the simple and quick evaluation of STM32WB55xx and STM32WB35xx devices

STM32WB55RG (1-Mbyte Flash memory, 256-Kbyte SRAM, in VFQFPN68

package) or STM32WB15CC (320-Kbyte Flash memory, 48-Kbyte SRAM,

in VFQFPN48 package) ultra‑low‑power wireless microcontroller featuring:

Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for realtime

radio layer)

2.4 GHz RF transceiver supporting Bluetooth® specification v5.2

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。