Seeed Studio ODYSSEY - X86J4125864 (Win10 Enterprise Activated) IoT Development Board 102110541

小計(1 件)*

HK$2,912.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,912.10

* 參考價格

RS庫存編號:
250-8682
製造零件編號:
102110541
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

Development Board

Kit Classification

Development Board

Kit Name

ODYSSEY - X86J4125864 (Win10 Enterprise Activated)

Technology

IoT

Device Core

ARM Cortex M0+

Processor Family Name

ATmega

Processor Type

ARM Cortex

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeed Studio Win10 Enterprise Activated Mini PC allows you to simply build Edge Computing applications with powerful CPU and rich communication interfaces. The ODYSSEY - X86J4125, based on Intel Celeron J4125, is a Quad-Core 2.0GHz CPU that bursts up to 2.7GHz. There is also an onboard ATSAMD21 Core, an ARM Cortex-M0+ MCU that allows you to program Arduino on the x86 platform.

Intel® Celeron® J4125, Quad-Core 2.0-2.7GHz

Dual-Band Frequency 2.4GHz/5GHz WiFi

Intel® UHD Graphics 600

Dual Gigabit Ethernet

Integrated Arduino Coprocessor ATSAMD21 ARM® Cortex®-M0+

Raspberry Pi 40-Pin Compatible

2 x M.2 PCIe (B Key and M Key)

Support Windows 10 & Linux OS

Compatible with Grove Ecosystem

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。