STMicroelectronics STM32WL30KBV6, STM32 Microcontroller, 32 MHz, 128kB FLASH, 32-Pin VFQFPN

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 490 件)*

HK$15,770.16

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2,940 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
490 +HK$32.184HK$15,770.16

* 參考價格

RS庫存編號:
365-195
製造零件編號:
STM32WL30KBV6
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

VFQFPN

Mount Type

Surface

Pin Count

32

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
PH
The STMicroelectronics Long range wireless microcontrollers provides a portfolio of System-On-Chip solutions integrating both a low-power microcontroller and a long-range, energy-efficient sub-GHz radio on the same chip. Built on Arm Cortex-Mx cores (single- and dual-core architectures available), the STM32WL series supports multiple modulations to ensure flexibility in wireless applications with LoRaWAN, Sigfox, W-MBUS, mioty, Wi-Sun, or any other suitable protocol in a fully open way.

Seamless IoT deployment thanks to multiprotocol capable SoC

Simplify your RF design with STM32WL’s IPD and reference designs

Accelerate your time-to-market thanks to the market-proven STM32Cube ecosystem

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。