Microchip AVR32DD20-I/SO, 8 bit AVR, AVR DD Microcontroller, 24 MHz, 20-Pin SOIC
- RS庫存編號:
- 251-5601
- 製造零件編號:
- AVR32DD20-I/SO
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 包,共 5 件)*
HK$49.80
訂單超過 HK$250.00 免費送貨
有庫存
- 435 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$9.96 | HK$49.80 | - |
| 10 - 20 | HK$9.78 | HK$48.90 | 1% |
| 25 - 110 | HK$9.56 | HK$47.80 | 4% |
| 115 + | HK$9.38 | HK$46.90 | 5% |
* 參考價格
- RS庫存編號:
- 251-5601
- 製造零件編號:
- AVR32DD20-I/SO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Series | AVR DD | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 18 x 12 Bit | |
| Instruction Set Architecture | Harvard | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Series AVR DD | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 18 x 12 Bit | ||
Instruction Set Architecture Harvard | ||
The Microchip AVR microcontroller are using the AVR CPU with hardware multiplier. The microcontrollers are available in 14 or 20 pin packages. The product uses the latest technologies from Microchip technology, with a flexible and low-power architecture, including the event system, intelligent analog features, and Advanced digital peripherals. The microcontroller is well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.
Running up to 24 MHz
External high-frequency oscillator
Single cycle I/O access
Two level interrupt controller
相关链接
- Microchip AVR32DD20-I/SO AVR DD Microcontroller 20-Pin SOIC
- Microchip AVR32DD20-I/REB AVR DD Microcontroller 20-Pin VQFN
- Microchip AVR64DD28-I/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR32DD14-I/SL AVR DD Microcontroller 14-Pin SOIC
- Microchip AVR32DD20-E/SO AVR Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip AVR64DA28-I/SO AVR 64kB RAM, 28-Pin SOIC
- Microchip AVR32DA28-I/SO AVR 32kB RAM, 28-Pin SOIC
- Microchip AVR128DB28-I/SO AVR 128kB RAM, 28-Pin SOIC