Microchip AVR64DD32-I/PT AVR, AVR DD Family Microcontroller, 24 MHz, 64kB FLASH, 32-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$53.10

Add to Basket
選擇或輸入數量
有庫存
  • 390 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 5HK$10.62HK$53.10
10 - 20HK$10.42HK$52.10
25 - 45HK$10.20HK$51.00
50 - 95HK$10.00HK$50.00
100 +HK$9.80HK$49.00

* 參考價格

RS庫存編號:
251-6960
製造零件編號:
AVR64DD32-I/PT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

AVR DD Family

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

32

Device Core

AVR

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

DACs

1

Number of Programmable I/Os

26

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

AVR

Automotive Standard

No

ADCs

23 Channel

Program Memory Type

FLASH

Number of Timers

16

The Microchip AVR DD Family of microcontrollers are using the AVR CPU with 32 pin package and hardware multiplier running at clock speeds up to 24 MHz, with 64 KB of Flash, 8 KB of SRAM, and 256 bytes of EEPROM. It uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and advanced digital peripherals.

External high-frequency oscillator

Running up to 24 MHz

Two-level interrupt controller

12-bit Differential Analog-to-Digital Converter (ADC)

10-bit Digital-to-Analog Converter (DAC) with Output Buffer

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。