Microchip PIC12F1501T-I/MC, 8 bit 8 Bit MCU, PIC12 Microcontroller, 20 MHz FLASH, 8-Pin DFN

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 3300 件)*

HK$28,281.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3300 +HK$8.57HK$28,281.00

* 參考價格

RS庫存編號:
263-8047
製造零件編號:
PIC12F1501T-I/MC
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC12

Package Type

DFN

Mount Type

Surface Mount

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Maximum Clock Frequency

20MHz

RAM Size

64bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

DACs

5 bit

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

7 x 10 Bit

Number of Timers

3

Instruction Set Architecture

49 Instructions

The Microchip PIC12F1501T is a 8 bit microcontroller unit with enhanced mid range Core with 49 Instruction and 16 Stack Levels. The PIC12F1501T Flash Program Memory with self read and write capability.

128 B of Non volatile Data Storage

Internal 16MHz oscillator

4 times Standalone PWM

Complementary Waveform Generator

Numerically Controlled Oscillator

2x Configurable Logic Cell

Integrated Temperature Indicator

4 Channel 10-bit ADC with Voltage Reference

5-bit Digital to Analog Converter

25mA Source or Sink current

2x 8 bit Timers TMR0 TMR2

1x 16-bit Timer TMR1

Extended Watchdog Timer

Enhanced Power On and Off Reset

Low Power Brown Out Reset

Programmable Brown Out Reset

In Circuit Serial Programming

In Circuit Debug using a Debug Header

Wide Operation Voltage Variant F 2.3V to 5.5V

Extreme Low Power LF Variant 1.8V to 3.6V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。