Microchip PIC12F519T-I/SN, 8 bit 8 Bit MCU, PIC12 Microcontroller, 8 MHz FLASH, 8-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省1%

查看批量定價選項

小計(1 包,共 10 件)*

HK$75.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3,270 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 40HK$7.53HK$75.30-
50 - 90HK$7.38HK$73.801%
100 - 240HK$7.23HK$72.303%
250 - 990HK$7.10HK$71.005%
1000 +HK$6.94HK$69.407%

* 參考價格

RS庫存編號:
263-8059
製造零件編號:
PIC12F519T-I/SN
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC12

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Interface Type

ICD, ICSP

Maximum Clock Frequency

8MHz

RAM Size

41bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ISO/TS-16949:2002, RoHS, ISO 9001:2000

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Instruction Set Architecture

33 Single Word

The Microchip PIC12F519 device is low cost, high performance, 8 bit, fully static, Flash based CMOS microcontroller. They employ a RISC architecture with only 33 single word or single cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The PIC12F519 device delivers performance an order of magnitude higher than their competitors in the same price category.

64 Bytes Flash Data Memory non volatile data storage

Precision 4 or 8 MHz internal oscillator

Baseline Core with 33 Instructions 2 Stack Levels

All single cycle Instructions except for program branches which are two cycles

12 bit wide instructions

8 bit wide data path

25 mA source or sink current I/O

Low power 100nA sleep current

One 8-bit timer TMR0

Watchdog timer

In Circuit Serial Programming capability

In Circuit debugging support

Programmable code protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。