Microchip PIC12F617T-I/SN 8 Bit MCU, PIC12 Microcontroller, 3.5kB FLASH, 8-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省1%

查看批量定價選項

小計(1 包,共 10 件)*

HK$90.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3,250 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 40HK$9.08HK$90.80-
50 - 90HK$8.91HK$89.101%
100 - 240HK$8.72HK$87.203%
250 +HK$8.55HK$85.505%

* 參考價格

RS庫存編號:
263-8065
製造零件編號:
PIC12F617T-I/SN
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC12

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Interface Type

USB

Program Memory Size

3.5kB

RAM Size

128bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

10 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC12F617T is a 8 Pin Flash-Based, 8 Bit CMOS Microcontroller. The PIC12F617T has 5 I/O Pins and 1 input only.

Self Read Write Flash Program Memory

Internal 4 to 8MHz oscillator

Comparator with hysteresis user configurable

Mid Range core with 35 Instruction 8 Stack Levels

25mA Source and Sink current I/O

Two 8-bit Timer TMR0 and TMR2

One 16-bit Timer TMR1

Watchdog Timer

Enhanced Power On and Off Reset

Brown Out Reset

In Circuit Serial Programming

Enhanced Capture Compare PWM

Wide Operating Voltage 2.0V to 5.5V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。