Microchip, 8 bit 8 Bit MCU, PIC12 Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin MSOP
- RS庫存編號:
- 263-8069
- 製造零件編號:
- PIC12LF1501T-I/MS
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 263-8069
- 製造零件編號:
- PIC12LF1501T-I/MS
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Series | PIC12 | |
| Product Type | Microcontroller | |
| Package Type | MSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | 49 Instructions | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Series PIC12 | ||
Product Type Microcontroller | ||
Package Type MSOP | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Interface Type EUSART | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
DACs 5 bit | ||
Number of Programmable I/Os 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture 49 Instructions | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
The Microchip PIC12LF1501T is a 8 Pin Flash 8 Bit Microcontrollers.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
128 B of Non volatile Data Storage
Internal 16MHz oscillator
4 times Standalone PWM
Complementary Waveform Generator
Numerically Controlled Oscillator
2 times Configurable Logic Cell
Integrated Temperature Indicator
4 Channel 10 bit ADC with Voltage Reference
5 bit Digital to Analog Converter
25mA Source and Sink current I/O
2 times 8 bit Timers TMR0 and TMR2
1 times 16 bit Timer TMR1
Extended Watchdog Timer
Enhanced Power On and Off Reset
Low Power Brown Out Reset
Programmable Brown Out Reset
相关链接
- Microchip PIC12LF1501T-I/MS PIC12 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F1571T-I/MS PIC12 Microcontroller 1.75kB FLASH, 8-Pin MSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 8-Pin DFN
- Microchip PIC12F617T-I/SN 8 Bit MCU 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F683-I/MD 8 Bit MCU 3.5kB FLASH, 8-Pin DFN
- Microchip PIC12LF1572T-I/SN PIC12 Microcontroller 3.5kB, 8-Pin SOIC
- Microchip PIC12 Microcontroller 64B FLASH, 8-Pin MSOP
- Microchip PIC12F519-I/MS PIC12 Microcontroller 64B FLASH, 8-Pin MSOP