Microchip PIC16F767-I/SP PIC, PIC16 Microcontroller, 14kB FLASH, 28-Pin SPDIP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加30件可節省1%

查看批量定價選項

小計(1 管,共 15 件)*

HK$997.61

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
節省
15 - 15HK$66.507HK$997.61-
30 +HK$65.187HK$977.811%

* 參考價格

RS庫存編號:
264-7992
製造零件編號:
PIC16F767-I/SP
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Program Memory Size

14kB

RAM Size

368bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

The Microchip PIC series 8bit MCU with 10-Bit A/D converter and nanoWatt technology has 14 KB flash memory, 368B RAM, 25 I/O ports and 28 pins. It has an operating frequency of 20 MHz DC and it's operating temperature ranges between -40°C to +85°C (Industrial).

3 PWM 10-bit

Programmable Low Current LVD

Three power managed modes

Three oscillator crystal modes

Three capture, compare, PWM modules

Dual analog comparators

Multiple oscillator options

Fail-Safe clock monitor

Two-speed start-up

Power-saving sleep mode

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。