Microchip PIC16F767-I/SP PIC, PIC16 Microcontroller, 14kB FLASH, 28-Pin SPDIP
- RS庫存編號:
- 264-7993
- 製造零件編號:
- PIC16F767-I/SP
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$6.00
查看批量定價選項小計(1 件)*
HK$66.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年11月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$66.50 | - |
| 5 - 29 | HK$65.30 | HK$6.00 |
| 30 + | HK$63.90 | HK$78.00 |
* 參考價格
- RS庫存編號:
- 264-7993
- 製造零件編號:
- PIC16F767-I/SP
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 14kB | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 14kB | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU with 10-Bit A/D converter and nanoWatt technology has 14 KB flash memory, 368B RAM, 25 I/O ports and 28 pins. It has an operating frequency of 20 MHz DC and it's operating temperature ranges between -40°C to +85°C (Industrial).
3 PWM 10-bit
Programmable Low Current LVD
Three power managed modes
Three oscillator crystal modes
Three capture, compare, PWM modules
Dual analog comparators
Multiple oscillator options
Fail-Safe clock monitor
Two-speed start-up
Power-saving sleep mode
相关链接
- Microchip PIC16F767-I/SP PIC 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18155-I/SP PIC16 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F886-I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1516-I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F15256-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1778-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F876-20I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16LF Microcontroller 14kB FLASH, 28-Pin SPDIP