Renesas Electronics R9A07G074M04GBG#AC0 ARM Cortex Microprocessor RZ/T2L Harvard 800 MHz 196-Pin FBGA
- RS庫存編號:
- 268-6904
- 製造零件編號:
- R9A07G074M04GBG#AC0
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$182.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 168 件從 2027年1月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$182.30 |
| 10 - 24 | HK$168.20 |
| 25 - 99 | HK$160.70 |
| 100 - 149 | HK$143.50 |
| 150 + | HK$140.70 |
* 參考價格
- RS庫存編號:
- 268-6904
- 製造零件編號:
- R9A07G074M04GBG#AC0
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Microprocessor | |
| Series | RZ/T2L | |
| Device Core | ARM Cortex | |
| Instruction Set Architecture | Harvard | |
| Maximum Clock Frequency | 800MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.1V | |
| Package Type | FBGA | |
| Pin Count | 196 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 11898-1, JESD251, IEEE802.3, IEEE1588-2008, RoHS | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Microprocessor | ||
Series RZ/T2L | ||
Device Core ARM Cortex | ||
Instruction Set Architecture Harvard | ||
Maximum Clock Frequency 800MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.1V | ||
Package Type FBGA | ||
Pin Count 196 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 11898-1, JESD251, IEEE802.3, IEEE1588-2008, RoHS | ||
Number of Cores 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics is high-performance MPU that realizes high-speed and high-precision real-time control with EtherCAT. It has maximum frequency 800MHz and the large tightly coupled memory size is directly connected to the CPU, reducing the fluctuation in execution time that can occur when cache memory is used, and delivering deterministic and fast-response processing. RZ/T2L has seamless hardware architecture with RZ/T2M such as CPU core, peripheral functions and LLPP bus, and can be proposed for higher performance control systems such as AC servo.
Trigonometric function accelerator
Offering functional safety software up to SIL3
Motor current loop less than 1μs
3 phase complementary PWM output for dual motor control
相关链接
- Renesas Electronics R9A07G074M04GBG#AC0 ARM Cortex Microprocessor RZ/T2L Harvard 800 MHz 196-Pin FBGA
- Renesas Electronics R9A07G084M04GBG#AC0 ARM Cortex Microprocessor 64 bit ARM V8-R 400 MHz
- Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA
- Renesas Electronics R7S910018CBG#AC0 RZ Microcontroller 1.568MB RAM, 320-Pin FPBGA
- Microchip ATSAMA5D22C-CN ARM926EJ-S Microprocessor SAMA5D2 32 bit ARM 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D22C-CNR ARM926EJ-S Microprocessor SAMA5D2 32 bit ARM 500 MHz 196-Pin TFBGA
- Renesas Electronics RZ/G2LC EVAL BOARD Microprocessor Evaluation Kit RTK9744L23S01000BE
- Microchip SAM9X60D6KT-I/4GB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 196-Pin TFBGA