暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 212-0311
- 製造零件編號:
- 450-00011-K1
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Modem | |
| Connection Type | USB 2.0 | |
| Transmission Speed | 0.106Mbps | |
| Nominal Supply Voltage | 4.3/5.5 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 35.32mm | |
| Standards/Approvals | FCC, IC, CE, PTCRB, GCF, AT&T, Verizon, Vodafone | |
| Width | 110.28mm | |
| Height | 99.16mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Modem | ||
Connection Type USB 2.0 | ||
Transmission Speed 0.106Mbps | ||
Nominal Supply Voltage 4.3/5.5 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 35.32mm | ||
Standards/Approvals FCC, IC, CE, PTCRB, GCF, AT&T, Verizon, Vodafone | ||
Width 110.28mm | ||
Height 99.16mm | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's gateway captures data from Bluetooth 5 long range sensors and sends it to the cloud via a global low power cellular connection. It consist of sentrius MG100 micro gateway, LTE-M & NB1 modem, BLE and MVNO SIM .
RAM 256 KB
On-board Flash 1 MB
Additional Storage SD card support