Endress+Hauser USB Modem

小計(1 件)*

HK$5,651.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,651.90

* 參考價格

RS庫存編號:
287-1846
製造零件編號:
SFP20-A
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Product Type

Modem

Connection Type

USB

Nominal Supply Voltage

24 V dc

COO (Country of Origin):
CH
The ENDRESS+HAUSER USB modem for the configuration of IO-Link devices, and also of devices from other vendors. Combined with the IO-Link CommDTM and the IODD Interpreter, This complies with the FDT/DTM standards. It is suitable for service technicians configuring IO-Link measuring devices for point-to-point communication. The FieldPort is ready-integrated and tested, and users can start configuring IO-Link devices easily. The FieldPort works with FieldCare SFE500. It also works with every other FDT Frame, if required.

Fast and easy commissioning of IO-Link devices

No network scan required, enormous time savings with point-to-point connection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。