RF Solutions USB, RS232 Modem, 900 → 1800 MHz
- RS庫存編號:
- 264-7777
- 製造零件編號:
- GSM-4GLTEGPS
- 製造商:
- RF Solutions
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,568.30
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
- 加上 16 件從 2026年11月04日 起發貨
- 加上 12 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,568.30 |
| 5 - 9 | HK$1,505.50 |
| 10 - 24 | HK$1,483.10 |
| 25 + | HK$1,460.60 |
* 參考價格
- RS庫存編號:
- 264-7777
- 製造零件編號:
- GSM-4GLTEGPS
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | Modem | |
| Frequency Range | 900 → 1800 MHz | |
| Interface Type | USB, RS232 | |
| RF Protocols | UMTS, TDD-LTE, TD-SCDMA, HSDPA, EDGE, CDMA 1X, GPRS, GSM, FDD-LTE, HSPA, EVDO | |
| Supply Voltage | 36V dc, 6V dc | |
| SIM Socket | Yes | |
| Antenna Connector | SMA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type Modem | ||
Frequency Range 900 → 1800 MHz | ||
Interface Type USB, RS232 | ||
RF Protocols UMTS, TDD-LTE, TD-SCDMA, HSDPA, EDGE, CDMA 1X, GPRS, GSM, FDD-LTE, HSPA, EVDO | ||
Supply Voltage 36V dc, 6V dc | ||
SIM Socket Yes | ||
Antenna Connector SMA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RF Solutions GSM modem is used for transmission of data, sms, fax, etc. It consist of a D-SUB plug for RS-232 serial interface, SMA connector for antenna and SIM card holder. The working operating temperature ranges from -20°C to 55°C and it has a maximum relative humidity of 80 percent. LED is used to Indicate power and GSM signal.
Maximum transmitting speed is 115 KB/s
It weights around 100 g
Class 8 GPRS