Current Monitoring Relay, 1 Phase, DPDT, 12 → 400V ac, DIN Rail

N

小計(1 件)*

HK$1,379.04

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年1月01日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,379.04

* 參考價格

RS庫存編號:
658-330
製造零件編號:
G2IM5AL20
製造商:
Tele
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tele

Monitoring Application

Current

Electrical Phase

1

Voltage Sensing Range

12 → 400V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

COO (Country of Origin):
AT
The Tele Monitoring relay is designed for single-phase AC/DC current monitoring with multifunction capabilities. It offers three measuring ranges: 20 mA, 1 A, and 5 A, allowing flexible application across different current levels. The relay also includes fault memory to help diagnose and track system issues effectively.

2 changeover contacts
Width is 22.5mm
industrial design

相关链接