Carlo Gavazzi Monitoring Relay, 3 Phase, DPDT, Plug-in, 380V ac, 480 V ac
- RS庫存編號:
- 201-0824
- 製造零件編號:
- PPA01DM48
- 製造商:
- Carlo Gavazzi
小計(1 件)*
HK$1,492.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,492.80 |
* 參考價格
- RS庫存編號:
- 201-0824
- 製造零件編號:
- PPA01DM48
- 製造商:
- Carlo Gavazzi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Power Consumption | 10VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 380V ac, 480V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Length | 99.5mm | |
| Standards/Approvals | UL, CSA, CE, IEC, EMC, RoHS | |
| Height | 80mm | |
| Series | PPA01 | |
| 選取全部 | ||
|---|---|---|
品牌 Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Power Consumption 10VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 380V ac, 480V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Length 99.5mm | ||
Standards/Approvals UL, CSA, CE, IEC, EMC, RoHS | ||
Height 80mm | ||
Series PPA01 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi PPA01 is a 3-phase relay for detection of incorrect phase sequence, total and partial phase loss. The device detects regenerated voltages up to 85% of the nominal voltage.
Detect when all 3 phases are present and have the correct sequence
Measure their own power supply
相关链接
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range Plug-in 480 V ac
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range Plug-in 415 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208 → 480 V ac ±15% (177V → 552V) Monitor Range Plug-in,