Crouzet Current Monitoring Relay, 1 Phase, SPDT, DIN Rail
- RS庫存編號:
- 463-3402
- 製造零件編號:
- 84871030
- 製造商:
- Crouzet
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
Each
HK$1,396.50
- RS庫存編號:
- 463-3402
- 製造零件編號:
- 84871030
- 製造商:
- Crouzet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crouzet | |
| Monitoring Application | Current | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Minimum Current Sensed | 0.1A | |
| Maximum Current Sensed | 10A | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Time Delay | 0.1 → 3s | |
| Series | EIH | |
| Operating Temperature Range | +50°C | |
| Length | 103.5mm | |
| Height | 78mm | |
| Current Range | 0.1 → 10A | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 103.5 x 22.5 x 78mm | |
| Width | 22.5mm | |
| Minimum Operating Temperature | -20°C | |
| 選取全部 | ||
|---|---|---|
品牌 Crouzet | ||
Monitoring Application Current | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Minimum Current Sensed 0.1A | ||
Maximum Current Sensed 10A | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Time Delay 0.1 → 3s | ||
Series EIH | ||
Operating Temperature Range +50°C | ||
Length 103.5mm | ||
Height 78mm | ||
Current Range 0.1 → 10A | ||
Maximum Operating Temperature +50°C | ||
Dimensions 103.5 x 22.5 x 78mm | ||
Width 22.5mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
Current Control Relays – EI
Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )
Note
2 to 500mA (EIL), 0.1 to 10A (EIH) and 10 to 100A (EIT with CT) measurement ranges
Current transformer available for use with EIT control relays; stock no 283-6384
Current transformer available for use with EIT control relays; stock no 283-6384
相关链接
- Crouzet Current Monitoring Relay SPDT, DIN Rail
- Crouzet Voltage Monitoring Relay SPDT, DIN Rail
- Crouzet Current Monitoring Relay DPDT, DIN Rail
- Crouzet Phase 3 Phase 183 → 528V ac, DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Level Monitoring Relay DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail