Crouzet Voltage Monitoring Relay, 1 Phase, SPDT, DIN Rail

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
463-3468
製造零件編號:
84872023
製造商:
Crouzet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crouzet

Monitoring Application

Voltage

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 3s

Series

EUL

Operating Temperature Range

+60°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.5 x 22.5 x 78mm

Length

103.5mm

Height

78mm

Maximum Voltage Sensed

60V

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

Voltage Control Relays – EU


The control of AC and DC voltage
0.2V to 60V (EUL) and 10 to 600V (EUH) measurement ranges
Selection of over-voltage and under-voltage, by means of a dip switch
Delay on threshold over-run 0.1s to 3s

Note

Operating range quoted is a factor of supply voltage (Un)

相关链接