STMicroelectronics MDmesh DM6 N-Channel MOSFET, 53 A, 650 V Enhancement, 8-Pin ACEPACK SMIT SH63N65DM6AG
- RS庫存編號:
- 152-112
- 製造零件編號:
- SH63N65DM6AG
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 200 件)*
HK$52,724.00
訂單超過 HK$250.00 免費送貨
有庫存
- 200 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 200 + | HK$263.62 | HK$52,724.00 |
* 參考價格
- RS庫存編號:
- 152-112
- 製造零件編號:
- SH63N65DM6AG
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 53A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh DM6 | |
| Package Type | ACEPACK SMIT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 64mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.55V | |
| Maximum Power Dissipation Pd | 424W | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AQG 324 | |
| Automotive Standard | AEC | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 53A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh DM6 | ||
Package Type ACEPACK SMIT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 64mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.55V | ||
Maximum Power Dissipation Pd 424W | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AQG 324 | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
The STMicroelectronics device combines two MOSFETs in a half-bridge topology. The ACEPACK SMIT is a very Compact and rugged power module in a surface mount package for easy assembly. Thanks to the DBC substrate, the ACEPACK SMIT package offers low thermal resistance coupled with an isolated top-side thermal pad. The high design flexibility of the package enables several configurations, including phase legs, boost, and single switch through different combinations of the internal power switches.
AQG 324 qualified
Half-bridge power module
650 V blocking voltage
Fast recovery body diode
Very low switching energies
Low package inductance
相关链接
- STMicroelectronics MDmesh DM6 N-Channel MOSFET 650 V Enhancement, 8-Pin ACEPACK SMIT SH63N65DM6AG
- STMicroelectronics N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH32N65DM6AG
- STMicroelectronics N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH68N65DM6AG
- STMicroelectronics MDmesh DM6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STWA68N65DM6AG
- STMicroelectronics HB Type P-Channel MOSFET 650 V Depletion, 9-Pin ACEPACK SMIT STGSH80HB65DAG
- STMicroelectronics DM6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW50N65DM6
- STMicroelectronics 600 V 85 A Ultrafast Bridge Module Ultrafast Bridge Rectifier 9-Pin ACEPACK SMIT STTH120RQ06-M2Y
- STMicroelectronics MDmesh M5 N-Channel MDmesh V Power MOSFET 650 V Enhancement, 3-Pin TO-220FP STF16N65M5