STMicroelectronics N-Channel MOSFET, 64 A, 650 V, 3-Pin ACEPACK SMIT SH68N65DM6AG

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$392.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 185 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$392.80
10 - 24HK$381.00
25 - 49HK$369.60
50 +HK$362.10

* 參考價格

包裝方式:
RS庫存編號:
261-5481
製造零件編號:
SH68N65DM6AG
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

64A

Maximum Drain Source Voltage Vds

650V

Package Type

ACEPACK SMIT

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

116nC

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics combination of two MOSFETs in a half-bridge topology. The ACEPACK SMIT is a very compact and rugged power module in a surface mount package for easy assembly. The DBC substrate, the ACEPACK SMIT package offers low thermal resistance coupled with an isolated top-side thermal pad. The high design flexibility of the package enables several configurations, including phase legs, boost, and single switch through different combinations of the internal power switches.

Half bridge power module

650 V blocking voltage

Fast recovery body diode

Very low switching energies

Low package inductance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。