Vishay Single SQM 1 Type P-Channel TrenchFET Power MOSFET, 120 A, 60 V, 3-Pin TO-263 SQM120P06-07L_GE3

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加200件可節省2%

查看批量定價選項

小計(1 包,共 5 件)*

HK$196.00

Add to Basket
選擇或輸入數量
有庫存
  • 1,465 件準備從其他地點送貨
  • 加上 800 件從 2027年2月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 195HK$39.20HK$196.00-
200 - 395HK$38.24HK$191.202%
400 +HK$37.66HK$188.303%

* 參考價格

包裝方式:
RS庫存編號:
180-7921
製造零件編號:
SQM120P06-07L_GE3
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Channel Type

Type P

Product Type

TrenchFET Power MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

60V

Series

SQM

Package Type

TO-263

Pin Count

3

Maximum Drain Source Resistance Rds

0.0067Ω

Typical Gate Charge Qg @ Vgs

270nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

375W

Transistor Configuration

Single

Maximum Operating Temperature

175°C

Length

0.625in

Height

0.19in

Standards/Approvals

AEC-Q101, RoHS

Width

0.41in

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

Vishay MOSFET


The Vishay MOSFET is a P-channel, TO-263-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 6.7mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 375W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and lead (Pb) free component

• Operating temperature ranges between -55°C and 175°C

• Package low thermal resistance

• TrenchFET power MOSFET

Applications


• Adaptor switches

• Load switches

• Notebook PCs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。