onsemi SiC Power N-Channel MOSFET, 142 A, 650 V N, 4-Pin TO-247 NTH4L015N065SC1

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$235.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年9月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$235.10
10 - 49HK$228.20
50 - 99HK$221.10
100 - 224HK$216.80
225 +HK$211.70

* 參考價格

包裝方式:
RS庫存編號:
229-6458
製造零件編號:
NTH4L015N065SC1
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

142A

Maximum Drain Source Voltage Vds

650V

Series

SiC Power

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

N

Forward Voltage Vf

4.8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500W

Typical Gate Charge Qg @ Vgs

283nC

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

15.8mm

Width

5.2mm

Height

22.74mm

Automotive Standard

No

The ON Semiconductor SiC Power series MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge.

Highest efficiency

Faster operation frequency

Increased power density

Reduced EMI

Reduced system size

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。