STMicroelectronics 6 Axis Surface Adapter Board, DIL-24, 24-Pin
- RS庫存編號:
- 193-1118
- 製造零件編號:
- STEVAL-MKI193V1
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$222.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 7 件從 2026年11月13日 起裝運發貨
- 加上 13 件從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$222.10 | - |
| 5 + | HK$217.70 | 1% |
* 參考價格
- RS庫存編號:
- 193-1118
- 製造零件編號:
- STEVAL-MKI193V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Adapter Board | |
| Number of Axis | 6 | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Package Type | DIL-24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 24 | |
| Series | ASM330LHH | |
| Standards/Approvals | WEEE, RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Adapter Board | ||
Number of Axis 6 | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Package Type DIL-24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 24 | ||
Series ASM330LHH | ||
Standards/Approvals WEEE, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI193V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the ASM330LHH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
The STEVAL-MKI193V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete ASM330LHH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Complete ASM330LHH pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
相关链接
- STMicroelectronics LIS2DH12 3-Axis Accelerometer Adapter Board for Standard DIL 24 Socket Adapter Board Standard DIL24
- STMicroelectronics AIS2DW12 Adapter Board Adapter Board for AIS2DW12 Standard DIL 24 Socket
- STMicroelectronics AIS2IH Adapter Board for a Standard DIL 24 Socket Adapter Board for AIS2IH STEVAL-MKI109V3
- STMicroelectronics DIL 24 Socket Accelerometer Sensor Adapter Board STEVAL-MKI135V1
- STMicroelectronics STEVAL-MKI239A Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI184V1 Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI236A Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI212V1 Adapter Board for use with DIL 24 Socket