Honeywell Technologies 1 Axis Surface Hall Effect Sensor 3 V 28V, Digital Output, SOT-23, 3-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省1%

查看批量定價選項

小計(1 包,共 5 件)*

HK$74.80

Add to Basket
選擇或輸入數量
有庫存
  • 3,775 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 45HK$14.96HK$74.80-
50 - 95HK$14.70HK$73.501%
100 - 245HK$14.42HK$72.103%
250 - 995HK$14.14HK$70.705%
1000 +HK$13.92HK$69.606%

* 參考價格

包裝方式:
RS庫存編號:
236-2731
製造零件編號:
SS343RT
製造商:
Honeywell Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Honeywell Technologies

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Number of Axis

1

Technology

Digital

Mount Type

Surface

Interface Type

Digital Output

Magnetic Type

Unipolar

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

28V

Sensitivity

135Gauss

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

SS340RT

Width

2.80mm

Length

2.90mm

Standards/Approvals

ESD Class 2, RoHS

Height

1.45mm

Automotive Standard

No

Response Time

1.5μs

Supply Current

3.5mA

COO (Country of Origin):
CN

Honeywell SS340RT Series Hall Effect Sensor, 3V Minimum Supply Voltage, 28V Maximum Supply Voltage - SS343RT


This hall effect sensor provides a digital switch output for detecting magnetic fields in surface-mounted assemblies. Designed for single-axis magnetic sensing, it operates across a wide supply range and over an extended temperature span, making it suitable for applications where a compact, low-power, switch-style magnetic detector is required.

Features and Benefits:


• 3V to 28V supply range enables compatibility with diverse power rails
• 3.5mA supply current minimises energy consumption in battery systems
• 1.5μs response time supports Rapid switching events
• 135Gauss sensitivity delivers defined activation threshold for magnets
• SOT-23 surface package permits high-density PCB assembly

Applications


• Suitable for contactless position detection in Compact assemblies
• Ideal for rotational speed sensing in small electromechanical systems
• Used for non-contact limit switching on control panels
• Can be used for magnetic proximity detection on consumer devices
• Used with low-voltage controllers in portable instrumentation

What thermal range can it tolerate in harsh environments?


It operates between -40°C and 150°C for use across extreme thermal conditions.

What level of electrostatic robustness does it provide?


It meets ESD Class 2 criteria for Basic electrostatic discharge protection.

How is the sensor mounted to a PCB?


It is supplied in a SOT-23 package intended for surface-mount assembly.

What kind of magnetic polarity does it respond to?


It is a unipolar device and responds to a single magnetic polarity for switching.

Is it compliant with restricted substance regulations?


It conforms to RoHS requirements limiting hazardous materials.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。