Druck DPI620G-H Multi-Function Calibrator, 12 mA, 24V 42.50 mm 186 mm 115.50mm

小計(1 件)*

HK$44,120.00

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$44,120.00

* 參考價格

RS庫存編號:
576-849
製造零件編號:
DPI620G-H
製造商:
Druck
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Druck

Maximum Voltage Measurement

24V

Product Type

Multi-Function Calibrator

Accuracy

0.025 %FS

Maximum Pressure Measurement

1000bar

Port Connections

USB

Battery Life

12h

Maximum Current Measurement

12mA

Battery Type

Lithium-Polymer

Power Source

Lithium-ion Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

42.50mm

Width

115.50mm

Length

186mm

Weight

675g

Standards/Approvals

BS EN 613261:2006, BS EN 610101:2010, CE, ETL

Model Number

DPI620G-H

Plug Type

Type Mini B

COO (Country of Origin):
CN

Druck Multi-Function Calibrator, 24V Maximum Voltage, 1000 bar Maximum Pressure - DPI620G-H


This multi-function calibrator is a handheld instrument designed for on-site verification and adjustment of pressure and electrical signals across industrial environments. It operates across a wide ambient range and is powered by a rechargeable battery to support field use where mains access is limited. The unit includes digital interfaces for connectivity and meets recognised safety and performance standards for professional calibration tasks.

Features and Benefits:


• 0.025%FS accuracy delivers precise measurement fidelity
• 12h battery life enables extended field operation
• 24V maximum voltage measurement supports common loop tests
• 1000bar maximum pressure measurement handles high-pressure systems
• 12mA maximum current measurement permits low-current signal checks

Applications


• Suitable for commissioning high-pressure hydraulic instrumentation
• Ideal for on-site loop and transmitter calibration tasks
• Used with portable rigs requiring long battery run time
• Can be used for verification of industrial signal and pressure sensors
• Suitable for maintenance of control systems in varied climates

What power source does it use?


It uses a lithium-ion rechargeable battery while incorporating a lithium‑polymer cell chemistry specification for energy storage.

Which physical connection is provided for data transfer?


A USB Interface with a Type Mini B plug is included for connectivity and data handling.

What approvals and standards does the instrument meet?


It is certified to BS EN 61326-1:2006 and BS EN 61010-1:2010 and carries CE and ETL approvals.

What are the allowable ambient operating limits?


It operates reliably between -10°C and 50°C.

How portable is the device in terms of size and mass?


The instrument measures 186 mm in length, 115.50 mm in width and 42.50 mm in height, and weighs 675 g.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。