Gossen Metrawatt METRACAL MC Multi-Function Calibrator, 300 mA, 300V 200 mm 45 mm 87mm
- RS庫存編號:
- 699-5229
- Distrelec 貨號:
- 176-49-622
- 製造零件編號:
- M245A
- 製造商:
- Gossen Metrawatt
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$30,904.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$30,904.70 |
* 參考價格
- RS庫存編號:
- 699-5229
- Distrelec 貨號:
- 176-49-622
- 製造零件編號:
- M245A
- 製造商:
- Gossen Metrawatt
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gossen Metrawatt | |
| Product Type | Multi-Function Calibrator | |
| Maximum Voltage Measurement | 300V | |
| Accuracy | ±1 % | |
| Port Connections | USB | |
| Battery Life | 70h | |
| Maximum Current Measurement | 300mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Safety Category Level | CAT II, CAT IV | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, CE, DAkkS Calibration Certificate | |
| Length | 45mm | |
| Height | 200mm | |
| Hazardous Area Certification | No | |
| Weight | 430g | |
| Width | 87mm | |
| Model Number | METRACAL MC | |
| Resolution | 0.1 s | |
| 選取全部 | ||
|---|---|---|
品牌 Gossen Metrawatt | ||
Product Type Multi-Function Calibrator | ||
Maximum Voltage Measurement 300V | ||
Accuracy ±1 % | ||
Port Connections USB | ||
Battery Life 70h | ||
Maximum Current Measurement 300mA | ||
Battery Type AA | ||
Power Source Battery | ||
Safety Category Level CAT II, CAT IV | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, CE, DAkkS Calibration Certificate | ||
Length 45mm | ||
Height 200mm | ||
Hazardous Area Certification No | ||
Weight 430g | ||
Width 87mm | ||
Model Number METRACAL MC | ||
Resolution 0.1 s | ||
不適用
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Calibrator, 300V Maximum Voltage, 300mA Maximum Current - M245A
This multi-function calibrator provides portable electrical measurement and sourcing for field and workshop environments. It is battery powered with a rechargeable lithium‑ion cell that supports extended operation and connects via USB for data exchange. The unit operates across a broad ambient range suitable for many industrial settings and carries multiple standards/approvals and a DAkkS calibration certificate for traceable results.
Features and Benefits:
• *Made in Germany - including DAkkS calibration certificate
• 0.1s resolution enables precise timing measurements and verification
• ±1% accuracy ensures consistent measurement conformity
• 70h battery life permits prolonged field usage without recharge
• Safety rating CAT II and CAT IV reduces risk in varied installations
• ANSI and BS EN approvals support ESD and electrical measurement protocols
• 0.1s resolution enables precise timing measurements and verification
• ±1% accuracy ensures consistent measurement conformity
• 70h battery life permits prolonged field usage without recharge
• Safety rating CAT II and CAT IV reduces risk in varied installations
• ANSI and BS EN approvals support ESD and electrical measurement protocols
Applications
• Suitable for on‑site verification of control system signals
• Ideal for maintenance of voltage and current sensing equipment
• Used for calibration tasks requiring traceable DAkkS certification
• Can be used for electrical testing up to 300V in distribution panels
• Appropriate for time‑critical functional testing in workshops
• Ideal for maintenance of voltage and current sensing equipment
• Used for calibration tasks requiring traceable DAkkS certification
• Can be used for electrical testing up to 300V in distribution panels
• Appropriate for time‑critical functional testing in workshops
What environmental range can it tolerate for field use?
It operates between -10°C and 50°C enabling use in cold stores and heated plant rooms.
How is data transfer handled during calibrations?
A USB port provides a direct connection for logging and configuration with compatible tools.
What are the units physical dimensions and weight?
The instrument measures 87mm x 200mm x 45mm and weighs 430g for easy transport.
What certification supports its electrostatic discharge handling?
It conforms to ANSI/ESD S20.20:2014 and BS EN 61340‑5‑1:2007 for ESD control.
What power source does it use and how long does it run?
It uses a rechargeable lithium‑ion battery and delivers approximately 70 hours of operation.
相关链接
- Gossen Metrawatt METRACAL CM XTRA Multi-Function Calibrator 30V 105 mm 56 mm 235mm
- Gossen Metrawatt METRACAL CM PRO Multi-Function Calibrator 30V 105 mm 56 mm 235mm
- Gossen Metrawatt METRACAL CM TECH Multi-Function Calibrator 30V 105 mm 56 mm 235mm
- Gossen Metrawatt METRAHit CAL Multi-Function Calibrator 600V 45 mm 200 mm 87mm
- Druck Genii IS Multi-Function Calibrator 30 183 mm 32 mm 87mm
- Gossen Metrawatt PROFITEST REMOTE Multifunction Tester 300V With RS232
- Gossen Metrawatt Z501V Adapter
- Gossen Metrawatt Z501S Adapter