Gefran 4T LED Multi-Function Panel Meters for Temperature, 48 mm x 48 mm
- RS庫存編號:
- 335-4647
- 製造零件編號:
- 4T-48-4-00-0-000
- 製造商:
- Gefran
可享批量折扣
查看批量定價選項小計(1 件)*
HK$3,143.30
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$3,143.30 |
| 10 - 49 | HK$3,017.50 |
| 50 + | HK$2,891.80 |
* 參考價格
- RS庫存編號:
- 335-4647
- 製造零件編號:
- 4T-48-4-00-0-000
- 製造商:
- Gefran
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gefran | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Temperature | |
| Display Type | LED | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Depth | 99mm | |
| Number of Digits | 4 | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Maximum Measurement | 9999 | |
| Minimum Measurement | -1999 | |
| Series | 4T | |
| Meter Type | Digital | |
| 選取全部 | ||
|---|---|---|
品牌 Gefran | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Temperature | ||
Display Type LED | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Depth 99mm | ||
Number of Digits 4 | ||
Digit Height 10mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Maximum Measurement 9999 | ||
Minimum Measurement -1999 | ||
Series 4T | ||
Meter Type Digital | ||
豁免
- COO (Country of Origin):
- IT
Series 4 indicators
The series 4 indicator is a physical quantity reader.
Wide range of possible input signals
High-precision and option of different formats
2000 → 8000 resolution (configurable)
15 ms → 120 ms sampling time (configurable)
Completely configurable from keyboard
Programmable from a PC with the serial link
相关链接
- Gefran 4T LED Multi-Function Panel Meters for Temperature, 45 mm x 45 mm
- Gefran 4T LED Multi-Function Panel Meters for Temperature, 72 mm x 36 mm
- Gefran 40T LED Multi-Function Panel Meters for Temperature Voltage, 72 mm x 36 mm
- Jumo di 308 LCD Multi-Function Panel Meters for Current Voltage 48 mm x 96 mm
- Wachendorff Wachendorff OLED Multi-Function Panel Meters for Pressure Temperature, 48 mm x 96 mm
- Lascar PanelPilotACE Multi-Function Panel Meters for Temperature
- Omron K3HB Multi Line Multi-Function Panel Meters for Temperature
- Lascar PanelPilot Digital Multi-Function Panel Meters for Temperature