Gefran 40T LED Multi-Function Panel Meters for Temperature, Current, Voltage, 72 mm x 36 mm

享受批量購買折扣

額外添加10件可節省3%

查看批量定價選項

小計(1 件)*

HK$2,729.20

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$2,729.20-
10 - 49HK$2,620.103%
50 +HK$2,510.907%

* 參考價格

RS庫存編號:
348-1777
製造零件編號:
40T-72-4-00-RR-00-9
製造商:
Gefran
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gefran

Product Type

Multi-Function Panel Meters

Properties Measured

Temperature, Current, Voltage

Display Type

LED

Cutout Height

72mm

Number of Digits

2

Depth

54mm

Cutout Width

36mm

Digit Height

14mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Series

40T

Meter Type

Digital

豁免

COO (Country of Origin):
IT

Indicators with configurable threshold and 40T series universal input


Universal process indicators that are fully configurable with linear input signal range, thermoresistance, thermocouple or thermistor.

2 configurable alarm outputs and normally open contact (N/O).

Indication of the size measured by an adhesive label on the front face (for most common physical units).

Indication of over or under-scale measurement for linear inputs.

Identification of temperature probe cut-out or short circuit.

Version 48 x 96 with 4 / 20mA recopy output or with 4 / 20 mA sensor supply and recopy.

The model with 4 / 20 mA sensor power supply and recopy features a 3rd output relay.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。