Gefran 4T LED Multi-Function Panel Meters for Temperature, 72 mm x 36 mm

享受批量購買折扣

額外添加10件可節省HK$1,062.00

查看批量定價選項

小計(1 件)*

HK$2,654.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$2,654.20-
10 - 49HK$2,548.00HK$1,062.00
50 +HK$2,441.80HK$10,620.00

* 參考價格

RS庫存編號:
348-1755
製造零件編號:
4T-72-4-00-9
製造商:
Gefran
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gefran

Properties Measured

Temperature

Product Type

Multi-Function Panel Meters

Display Type

LED

Cutout Height

72mm

Depth

54mm

Cutout Width

36mm

Number of Digits

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Series

4T

Maximum Measurement

2300 °C

Meter Type

Digital

豁免

COO (Country of Origin):
IT

Series 4T configurable indicators


Universal process indicators that are fully configurable with linear input signal range, thermoresistance, thermocouple or thermistor.

Indication of the size measured by an adhesive label on the front face (for most common physical units).

Indication of over or under-scale measurement for linear inputs.

Identification of temperature probe cut-out or short circuit.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。