Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- RS庫存編號:
- 287-8878
- 製造零件編號:
- QMX3.P44 / S55624-H143
- 製造商:
- Siemens
小計(1 件)*
HK$3,977.80
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$3,977.80 |
* 參考價格
- RS庫存編號:
- 287-8878
- 製造零件編號:
- QMX3.P44 / S55624-H143
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Room Device | |
| Device Type | Temperature & Humidity Sensor | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Series | QMX3 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Room Device | ||
Device Type Temperature & Humidity Sensor | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Series QMX3 | ||
Standards/Approvals No | ||
不適用
- COO (Country of Origin):
- CN
The Siemens room sensor is a versatile device that includes temperature and humidity sensors, along with a backlit LCD display and touch keys for HVAC control. The sensor is designed to work seamlessly with DXR series controllers, providing accurate and reliable data for optimal heating and cooling management.
Includes temperature and humidity sensors for precise environmental monitoring
Backlit LCD display and touch keys offer convenient control options
Compatible with DXR series controllers for seamless integration
Provides accurate data for effective HVAC management
相关链接
- Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- Siemens Temperature Sensor 133.4 mm 88.4 mm
- Siemens Sensor 133.4 mm 88.4 mm
- Siemens Room Sensor 133.4 mm 88.4 mm
- Siemens 133.4 mm 88.4 mm
- Siemens Room Operator Unit 133.4 mm 88.4 mm
- Siemens Room Operator Unit KNX 133.4 mm 88.4 mm IP30
- Siemens QMX3.P36 Series Temperature & Humidity Sensor ±0.61 K