Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm

小計(1 件)*

HK$3,927.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,927.50

* 參考價格

RS庫存編號:
287-8879
製造零件編號:
QMX3.P44-1BSC / S55624-H144
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Room Device

Device Type

Temperature & Humidity Sensor

Height

133.4mm

Length

88.4mm

Width

133.4mm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Series

QMX3

不適用

COO (Country of Origin):
CN
The Siemens room sensor with full display from is a versatile device designed exclusively for use with DXR series controllers. It features a temperature and humidity sensor, backlit LCD display, touch keys for HVAC control, and a sleek white exterior.

Includes temperature and humidity sensor for accurate environmental monitoring

Backlit LCD display for easy visibility in any lighting conditions

Touch keys allow for seamless HVAC control

Sleek white design adds a modern touch to any room

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。