Rigel Medical M699B Multifunction Tester With Bluetooth
- RS庫存編號:
- 645-161
- 製造零件編號:
- M699B
- 製造商:
- Rigel Medical
小計(1 件)*
HK$77,609.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$77,609.70 |
* 參考價格
- RS庫存編號:
- 645-161
- 製造零件編號:
- M699B
- 製造商:
- Rigel Medical
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rigel Medical | |
| Product Type | Multifunction Tester | |
| Model Number | M699B | |
| Maximum Voltage Measurement | 300V ac | |
| Test Type | Leakage, Continuity, Insulation, Extended | |
| Downloadable Data | Yes | |
| Interface Type | Bluetooth | |
| Weight | 1.6kg | |
| Standards/Approvals | AAMI/IEC/EN 60601-1, AS/NZ 3551, IEC 61010, IEC/EN 62353, NFPA-99 | |
| Test Standards | EN 62353, IEC, EN 60601-1, NZ 3551, AAMI, NFPA-99, IEC 61010, AS | |
| IP Rating | IP40 | |
| Battery Type | AA | |
| Power Source | Battery, Mains | |
| Minimum Continuity Resistance | 0.001Ω | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Rigel Medical | ||
Product Type Multifunction Tester | ||
Model Number M699B | ||
Maximum Voltage Measurement 300V ac | ||
Test Type Leakage, Continuity, Insulation, Extended | ||
Downloadable Data Yes | ||
Interface Type Bluetooth | ||
Weight 1.6kg | ||
Standards/Approvals AAMI/IEC/EN 60601-1, AS/NZ 3551, IEC 61010, IEC/EN 62353, NFPA-99 | ||
Test Standards EN 62353, IEC, EN 60601-1, NZ 3551, AAMI, NFPA-99, IEC 61010, AS | ||
IP Rating IP40 | ||
Battery Type AA | ||
Power Source Battery, Mains | ||
Minimum Continuity Resistance 0.001Ω | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- GB
Gossen-Metrawatt Multifunction Tester, 1.6kg Weight, 0°C Minimum Operating Temperature - M699B
This multifunction tester is a portable electrical safety instrument designed for field and workshop use, enabling measurement and verification of leakage, continuity, insulation and extended tests. It operates from battery or mains power and provides downloadable test data via a Bluetooth interface, allowing technicians to Record results and integrate them into maintenance workflows. The unit functions across typical indoor environments up to a specified maximum ambient temperature and features an IP40 protection rating for controlled settings.
Features and Benefits:
• 0.001 Ω minimum continuity resistance enables accurate low-resistance checks
• 300 Vac maximum voltage measurement supports mains-level voltage verification
• Battery and mains-powered operation provides flexible field use
• Bluetooth Interface allows wireless data transfer to management systems
• EN 62353 and IEC 60601-1 test standards support medical safety checks
• 300 Vac maximum voltage measurement supports mains-level voltage verification
• Battery and mains-powered operation provides flexible field use
• Bluetooth Interface allows wireless data transfer to management systems
• EN 62353 and IEC 60601-1 test standards support medical safety checks
Applications
• Suitable for servicing medical devices under EN 62353
• Ideal for routine leakage and insulation tester tasks
• Used for electrical safety checks in facilities adhering to NFPA 99
• Can be used for portable electrical safety tester workflows using Bluetooth
• Suitable for technicians conducting low-resistance continuity testing
• Ideal for routine leakage and insulation tester tasks
• Used for electrical safety checks in facilities adhering to NFPA 99
• Can be used for portable electrical safety tester workflows using Bluetooth
• Suitable for technicians conducting low-resistance continuity testing
What environmental temperatures can it tolerate during operation?
It functions between 0°C minimum and 40°C maximum ambient temperature.
How is test data exported and integrated with records?
Test outcomes are downloadable and transmitted via the built-in Bluetooth Interface for digital Record keeping.
Which power options are available for continuous use?
It accepts AA batteries for portable use and can be powered from the mains supply for prolonged sessions.
What standards does it support for electrical safety testing?
It is suitable for tests aligned with EN 62353, IEC 60601-1, IEC 61010, AS/NZS 3551 and NFPA 99.
相关链接
- Gossen Metrawatt PROFITEST EMOBILITY Multifunction Tester 50V With Bluetooth
- Chauvin Arnoux MX535 Multifunction Tester 1kV Earth Resistance Measurement With Bluetooth
- RS PRO MT-6600 Multifunction Tester 1kV Earth Resistance Measurement With WiFi, Bluetooth
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB
- Fluke 1662 Multifunction Tester 1kV With Wireless
- Martindale Multifunction Tester
- Extech DO600 Multifunction Tester
- Extech EX800 Multifunction Tester