Fluke SMFT-1000 Multifunction Tester 1kV With Optical USB, Wireless

小計(1 件)*

HK$31,782.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$31,782.10

* 參考價格

RS庫存編號:
287-4596
Distrelec 貨號:
304-21-385
製造零件編號:
FLK-SMFT-1000/LITE
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Product Type

Multifunction Tester

Model Number

SMFT-1000

Insulation Test Voltage

1kV

Maximum Voltage Measurement

99.9V ac

Test Type

Current/Voltage

Downloadable Data

Yes

Interface Type

Optical USB, Wireless

Continuity Test Current

200mA

Standards/Approvals

IEC 615572, IEC 6155710, IEC 615574, IEC 615571

Width

100mm

Weight

1.4kg

Height

250mm

Length

125mm

Test Standards

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Safety Category Voltage

1.5kV

Power Source

Battery

Safety Category Level

CAT III

Battery Type

AA

COO (Country of Origin):
RS
The Fluke multifunction tester with I-V curve tracing offers an all-in-one solution for verifying the performance and safety of PV systems, streamlining client reporting processes. Specifically designed for PV professionals working with systems operating at 1000 V DC or below, this tester ensures optimal power output and safe operation in compliance with IEC 62446-1 standards. With TruTest Software, measurement data collected during solar site installation and commissioning tests can be seamlessly imported, organized, and analyzed without the need to carry a laptop on-site. This comprehensive testing solution enhances efficiency and accuracy, enabling PV professionals to deliver reliable services with ease.

Comprehensive performance

Full sequence safety testing

Critical testing features

Enhances efficiency and accuracy

TruTest Software for data management

What's in the box:


● Hard Carrying Case

● SMFT-1000 Multifunction PV Analyzer

○ Carry Strap

● TL1000 Test Lead Set

● TL1000-MC4 Test Lead Set

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。