Catu Multimeter Soft Case for Use with MS-911, MS-917
- RS庫存編號:
- 497-5920
- 製造零件編號:
- M87369
- 製造商:
- Catu
小計(1 件)*
HK$352.30
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$352.30 |
* 參考價格
- RS庫存編號:
- 497-5920
- 製造零件編號:
- M87369
- 製造商:
- Catu
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Catu | |
| Accessory Type | Soft Multimeter Storage Case | |
| Product Type | Multimeter Soft Case | |
| For Use With | MS-911, MS-917 | |
| Height | 45mm | |
| Length | 175mm | |
| Width | 75mm | |
| Standards/Approvals | IEC 61243 and EN 501101, IEC 610102031 Cat. III | |
| 選取全部 | ||
|---|---|---|
品牌 Catu | ||
Accessory Type Soft Multimeter Storage Case | ||
Product Type Multimeter Soft Case | ||
For Use With MS-911, MS-917 | ||
Height 45mm | ||
Length 175mm | ||
Width 75mm | ||
Standards/Approvals IEC 61243 and EN 501101, IEC 610102031 Cat. III | ||
豁免
- COO (Country of Origin):
- FR
M87369
Application
• Transportation and protection soft case specially designed for Low Voltage detectors or small accessories (tools).
Features
• Polyester fabric.
• Lockable double pull-tab (Ø 7 mm)
• 1 clip on the rear face for belt or work-cloth pocket fastening.
MS917 voltage detector
Fully dedicated to safety, this voltage tester combines all the functions of a multicontroller.
It can check AC and DC levels from 6 to 600 V and continuity in disconnected electrical circuits.
IP2X touch points with retractable sheath in compliance with IEC 61010-2-031, for improved contact with the conductive wells.
The MS917 is the essential daily usage safety assistant for professional electricians.
Case available separately:
- reinforced waterproof canvas
- plastic belt loop
- Eclair closing mechanism with two slides (quick opening)
- reinforced waterproof canvas
- plastic belt loop
- Eclair closing mechanism with two slides (quick opening)
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Standards
IEC 61243 and EN 50110-1, IEC 61010-2-031 Cat. III
相关链接
- Catu MS-917 690V ac/dc Continuity Check MS-917
- Chauvin Arnoux Multimeter Soft Case for Use with Multimeter
- Fluke Multimeter Soft Case for Use with C345
- Fluke Multimeter Soft Case for Use with Multimeters
- Martindale Multimeter Soft Case for Use with Multimeters
- Gossen Metrawatt Multimeter Soft Case for Use with Metrahit
- Gossen Metrawatt Multimeter Soft Case for Use with Voltage Tester
- Catu General PPE Combination Kit Containing CG-05-C MO-286 MP-19-LOT, MS-917