FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-TRAY

可享批量折扣

小計(1 托盤,共 250 件)*

HK$8,205.25

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
250 - 1000HK$32.821HK$8,205.25
1250 +HK$32.164HK$8,041.00

* 參考價格

RS庫存編號:
200-1782
製造零件編號:
FT232HL-TRAY
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Package Type

LQFP

Pin Count

48

The FTDI Chips FT232HL series is single channel high speed USB to multipurpose UART/FIFO IC. It has UART transfer data rate up to 12Mbaud. It supports self powered, bus powered USB configurations. It has 48 pin LQFP package.

Industrial operating temperature range of -40°C to 85°C
Option for transmit and receive LED drive signals
Low operating and USB suspend current

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接