Dremel F0138240JK 8240 Cordless Multi-Cutter, Type G - British 3-Pin

小計(1 件)*

HK$2,745.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 18 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,745.30

* 參考價格

RS庫存編號:
469-649
製造零件編號:
8240JR
製造商:
Dremel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dremel

Multitool Type

Multi-Cutter

Product Type

Cordless Multi-Tool

Plug Type

Type G - British 3-Pin

Battery Voltage

12V

Corded/Cordless

Cordless

Overall Length

254mm

Power Rating

32W

Weight

660g

Series

8240

Standards/Approvals

EN 60745-1:2009 + A11:2010, EN 55014-2:2015, EN IEC 63000:2018, EN 60745-2-23:2013, EN 55014-1:2017 + A11:2020

Battery Capacity

2.0Ah

COO (Country of Origin):
MX
The Dremel Cordless Rotary Tool is designed to offer power and portability for a range of projects. The Dremel 8240 features a 12V / 2Ah Lithium-Ion battery, providing strong power for various applications without the limitation of a cord. This makes it ideal for use around the house, workshop, or outdoors.

Offers a variable speed range from 5,000 to 35,000 RPM

Improved ergonomic design

Incorporates an EZ Twist nose cap

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。