Advantech 32 Port PCI Express D-Sub Network Interface Card
- RS庫存編號:
- 655-507
- 製造零件編號:
- PCIE-1750
- 製造商:
- Advantech
小計(1 件)*
HK$2,080.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 3 件從 2027年2月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,080.90 |
* 參考價格
- RS庫存編號:
- 655-507
- 製造零件編號:
- PCIE-1750
- 製造商:
- Advantech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Advantech | |
| Product Type | Network Interface Card | |
| Bus Type | PCI Express | |
| Interface Type | D-Sub | |
| Number of Ports | 32 | |
| Standards/Approvals | CE, FCC, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Advantech | ||
Product Type Network Interface Card | ||
Bus Type PCI Express | ||
Interface Type D-Sub | ||
Number of Ports 32 | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- TW
The Advantech 32 channel isolated digital I/O PCI Express card designed for industrial automation and control systems. It features 16 isolated digital inputs and 16 isolated digital outputs, configurable for both PNP (source) and NPN (sink) types, making it highly adaptable for various signal interfacing needs.
16x isolated digital inputs and 16x isolated digital outputs
High output driving capacity with 2500 VDC isolation protection
Ideal for noisy environments with robust signal isolation
相关链接
- Advantech 16 Port PCI Express PCI Network Interface Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Advantech 32 Port PCI Express D-Sub Network Interface Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 4 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card