Molex CES Synergy Series, Side Surface Box Screw UTP Shield Type
- RS庫存編號:
- 261-3259
- 製造零件編號:
- 181340013
- 製造商:
- Molex CES
享受批量購買折扣
額外添加10件可節省6%
查看批量定價選項小計(1 件)*
HK$80.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$80.90 | - |
| 10 - 24 | HK$75.40 | 6% |
| 25 - 49 | HK$69.20 | 14% |
| 50 - 99 | HK$61.80 | 23% |
| 100 + | HK$56.60 | 30% |
* 參考價格
- RS庫存編號:
- 261-3259
- 製造零件編號:
- 181340013
- 製造商:
- Molex CES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex CES | |
| Product Type | Surface Box | |
| Mount Type | Screw | |
| Number of Outlets | 2 | |
| Shield Type | UTP | |
| Sub Type | Surface Box | |
| Entry Angle | Side | |
| Screwed/Screwless | Screwed | |
| Material | Thermoplastic | |
| Standards/Approvals | UL1863 | |
| Series | Synergy | |
| 選取全部 | ||
|---|---|---|
品牌 Molex CES | ||
Product Type Surface Box | ||
Mount Type Screw | ||
Number of Outlets 2 | ||
Shield Type UTP | ||
Sub Type Surface Box | ||
Entry Angle Side | ||
Screwed/Screwless Screwed | ||
Material Thermoplastic | ||
Standards/Approvals UL1863 | ||
Series Synergy | ||
豁免
- COO (Country of Origin):
- TW
The Molex Premise Networks synergy copper surface blocks is industrially designed family of wall plates, surface blocks and modular furniture outlets with sleek rounded contours that offer an aesthetically pleasing style for even the most contemporary office atmospheres. Synergy copper surface blocks are ideal for use in confined space and provide the option of either side or base entry of cables with internal cable management and are mounted using screws. Location designation is clearly visible from the top of these surface blocks with label and clear cover. The 6 port synergy block comes with rigid metal plate which allows for use as consolidation point enclosure.
Contemporary styling
Rear loading modules to reduce tampering
Slotted screw holes for easy alignment and removal
Concise labelling
Clear label covers to prevent misplacement
相关链接
- Molex CES Synergy Series, Side Surface Box Screw UTP Shield Type
- Molex CES Synergy Series, Straight Cat6 1 Way RJ45 Surface Box Surface UTP Shield Type
- Molex CES Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- Molex CES MOD-SNAP III Module UTP Shield Type
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- Molex CES Synergy DataGate Series Ethernet Connector Female Cat6a STP Shield 1 Port 1 Way
- Molex CES PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex CES Angled Cat5e 6 Way RJ45 Consolidation Box Surface FTP Shield Type