Molex CES MOD-SNAP III Module UTP Shield Type
- RS庫存編號:
- 261-3369
- 製造零件編號:
- 183480004
- 製造商:
- Molex CES
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$13.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 138 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$13.20 | - |
| 10 - 24 | HK$11.80 | 10% |
| 25 - 49 | HK$10.70 | 18% |
| 50 - 99 | HK$9.60 | 27% |
| 100 + | HK$8.50 | 35% |
* 參考價格
- RS庫存編號:
- 261-3369
- 製造零件編號:
- 183480004
- 製造商:
- Molex CES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex CES | |
| Product Type | Socket Module | |
| Number of Outlets | 1 | |
| Shield Type | UTP | |
| Sub Type | MOD-SNAP III Module | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Molex CES | ||
Product Type Socket Module | ||
Number of Outlets 1 | ||
Shield Type UTP | ||
Sub Type MOD-SNAP III Module | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PL
The Molex Premise Networks PowerCat unloaded modules are compatible with all Molex's unique shuttered data gate jacks are specifically designed for compatibility with many Europe wall outlet styles. The angled design reduces the patch cord bend radius to prevent degradation transmission performance in the work area outlet. The products are supplied unloaded, allowing installation flexibility. Manufactured of high-quality scratch resistant thermoplastic the unloaded modules are supplied with a transparent label cover and paper label for protected port identification.
Specifically designed for commonly installed Europe wall outlet styles
Angled design reduces patch cord bend radius
Protected labelling feature for clear port labelling
High quality, scratch resistant thermoplastic material
相关链接
- Molex CES PowerCat MOD-SNAP III Series RJ45 Connector Female Cat6 UTP Shield Angled 1 Port
- Molex CES PowerCat MOD-SNAP Series RJ45 Connector Female Cat5e UTP Shield Straight 8 Way
- Molex CES PowerCat MOD-SNAP III Series RJ45 Connector Female Cat6a STP Shield Angled 1 Port
- Molex CES PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex CES Synergy Series, Side Surface Box Screw UTP Shield Type
- Molex CES Ethernet Connector Female Cat6 UTP Shield 1 Port 1 Way
- Molex CES Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type