RS PRO RS PRO Series, Straight 1 Way Brush Plate Surface
- RS庫存編號:
- 878-1091
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$27.10
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備發貨
- 加上 426 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$27.10 | - |
| 5 - 49 | HK$26.40 | 2% |
| 50 + | HK$21.60 | 20% |
* 參考價格
- RS庫存編號:
- 878-1091
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Faceplate | |
| Mount Type | Surface | |
| Number of Outlets | 1 | |
| Sub Type | Brush Plate | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | No | |
| Width | 86mm | |
| Material | ABS | |
| Screwed/Screwless | Screwed | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Faceplate | ||
Mount Type Surface | ||
Number of Outlets 1 | ||
Sub Type Brush Plate | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered No | ||
Width 86mm | ||
Material ABS | ||
Screwed/Screwless Screwed | ||
Depth 10mm | ||
Standards/Approvals No | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 1 Way Brush Plate
This single gang brush plate from RS PRO fits UK electrical sockets to safely contain your cables. It will fit onto a back box or you can screw it directly into the wall with the handy fixing holes.
The portal plate is covered with white brushes to protect the connection. It is designed with a wide-reaching border so you can leave even roughly cut holes looking tidy and professional.
Use the brush plate to safely pass AV cables through a wall. There is plenty of room in the wide-reaching portal for a large quantity of thick cables so you will get plenty of use. As part of our trusted RS PRO range, this product has been tested for safety and consistency by engineers.
Features and Benefits
• Depth of 10 mm
• Length of 86 mm
• One outlet
• One way
• Brush plate type
• Width of 86 mm
相关链接
- RS PRO RS PRO Series, Straight 2 Way Brush Plate Surface
- RS PRO Straight 1 Way RJ45 Cover Plate Panel
- RS PRO Straight 1 Way Bevelled Faceplate Surface
- Molex CES Straight 2 Way Socket Wall Plate Surface
- Siemens 5TG2 Series, Straight 2 Way Support Plate Plate
- Siemens 5UH1 Series, Straight 1 Way Cover Plate
- RS PRO Straight 1 Way Screw
- Siemens DELTA Series, Straight 2 Way Support Plate Screw