享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 盒,共 8 件)*
HK$176.66
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$176.66 | HK$22.083 | - |
| 5 + | HK$145.40 | HK$18.175 | 17% |
* 參考價格
- RS庫存編號:
- 201-0583
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Mount Type | Panel | |
| Product Type | Plastron | |
| Number of Outlets | 1 | |
| Sub Type | Cover Plate | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | Yes | |
| Width | 45mm | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | No | |
| Height | 45mm | |
| Colour | Grey | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Mount Type Panel | ||
Product Type Plastron | ||
Number of Outlets 1 | ||
Sub Type Cover Plate | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered Yes | ||
Width 45mm | ||
Screwed/Screwless Screwless | ||
Standards/Approvals No | ||
Height 45mm | ||
Colour Grey | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Face Plate 1 Keystone Connector
This RS PRO faceplate is designed to be unobtrusive with its radiused corners, slimline appearance whilst protecting from dust. Faceplates are a fantastic way of protecting your components from a variety of different things, people knocking them, dust gathering on them and spillages. This plate is designed for keystone format supporting different categories of cabling including cat6, cat5 and cat5e. Made from ABS UV resistant plastic means that this faceplate has extreme durability and is resistant to strong impacts and corrosive chemicals.
Features and Benefits
• Elegant design means that it is not bulky and will be unobtrusive in a day to day environment
• Integrated dust shutter that allows your components to be protected
• Inclined labelling for better visibility and protected by a flapping transparent window meaning you have easy access and visibility for your labelling yet protection for the label at the same time
• Quick and easy to install
• Suitable for all standard Keystone applications
Applications
Faceplates are ideal for any busy workplace or home office where any cables need protecting from one place to another with ease. These plates are designed to be unobtrusive whilst also being easy to identify with their labelling window. Having faceplates makes offices and workspaces tidy and uniform, cables are easily identified by plate labels. You can find faceplates in many different environments including:
Call Centre
Telephone companies
Central Offices
Data Centres
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Straight Cat5e 1 Way RJ45 Panel UTP Shield Type
- Siemens RJ45 Cover Plate Screw
- Siemens 5UH1 Series, Straight 1 Way Cover Plate
- ABB Silver 1 Gang Cover Plate Plastic RJ45 Cover Plate
- ABB 2CKA Series, RJ45 Cover Plate Flush
- RS PRO RS PRO Series, Straight 1 Way Brush Plate Surface
- RS PRO RS PRO Series, Straight 2 Way Brush Plate Surface
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush