Planet FSD-503 Network 5 Port RJ45 Power Over Ethernet

小計(1 件)*

HK$249.20

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 7 個,準備發貨
單位
每單位
1 +HK$249.20

* 參考價格

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
640-474
Distrelec 貨號:
110-60-626
製造零件編號:
FSD-503
製造商:
Planet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Planet

Number of Ports

5

Product Type

RJ45

Number of USB Ports

5

Power Over Ethernet

Yes

Switch Type

Network

Network Speed

100Mbps

Model Number

FSD-503

Standards/Approvals

CE, Class B, FCC

Width

155mm

Height

26mm

Depth

86mm

COO (Country of Origin):
TW
The Planet Ethernet Switch provides business and home users with a cost-effective integrated system of small-office / home-office networking. It is with compact-sized metal case design and just right for the network of 10 to 50 users. It supports Store-and-Forward forwarding scheme to ensure low latency and high data integrity. The high performance throughput and built-in packet buffer help it to boost bandwidth, eliminate unnecessary traffic, and relieve congestion on your critical server path.

Integrated address look up engine supporting 2K absolute MAC addresses

Handles up to 1536bytes packet

Automatic address learning and address aging

Supports CSMA/CD protocol

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。