Planet GSD-1022UP Unmanaged 8 Port RJ45 Power Over Ethernet
- RS庫存編號:
- 640-475
- 製造零件編號:
- GSD-1022UP
- 製造商:
- Planet
小計(1 件)*
HK$1,711.30
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 4 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$1,711.30 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个
HK$3,555.90
- RS庫存編號:
- 640-475
- 製造零件編號:
- GSD-1022UP
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | GSD-1022UP | |
| Desktop/Rack Mount | Rack | |
| Height | 44mm | |
| Depth | 150mm | |
| Standards/Approvals | IEEE 802.3af/at/bt, RoHS Certificate of | |
| Width | 220mm | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Product Type RJ45 | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number GSD-1022UP | ||
Desktop/Rack Mount Rack | ||
Height 44mm | ||
Depth 150mm | ||
Standards/Approvals IEEE 802.3af/at/bt, RoHS Certificate of | ||
Width 220mm | ||
- COO (Country of Origin):
- TW
The Planet Desktop Switch equipped with two 802.3bt PoE++ ports, four 802.3at PoE+ ports, two extra Gigabit TP ports and two Gigabit SFP interfaces for uplink port. With a total PoE power budget of 180 watts and non-blocking data switching performance, it can fulfil the demand of sufficient PoE power for Wi-Fi system in a small-scale but high-performance network.
Each port supports 56V DC power to PoE PD
180 watt PoE budget
Auto detects powered device
Circuit protection prevents power interference between ports
相关链接
- Planet GSD-604HP Unmanaged 6 Port RJ45 Power Over Ethernet
- Planet GSD-805 Unmanaged 8 Port RJ45
- Planet MGS-910X Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet MGS-910XP Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet FSD-503 Network 5 Port RJ45 Power Over Ethernet
- Planet FGSW-1816HPS Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-10080MFT Managed Switch 6 Port RJ45 Power Over Ethernet
- Planet IGS-10020HPT-U Managed Switch 8 Port RJ45 Power Over Ethernet