Planet MGS-910XP Unmanaged 8 Port RJ45 Power Over Ethernet
- RS庫存編號:
- 641-865
- 製造零件編號:
- MGS-910XP
- 製造商:
- Planet
小計(1 件)*
HK$2,093.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,093.40 |
* 參考價格
- RS庫存編號:
- 641-865
- 製造零件編號:
- MGS-910XP
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Number of Ports | 8 | |
| Product Type | RJ45 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | MGS-910XP | |
| Number of SFP Ports | 1 | |
| Depth | 180mm | |
| Height | 44mm | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3ab, RoHS, IEEE 802.3ab 1000Base-T, FCC, 100BASE-TX, 10BASE-T | |
| Width | 280mm | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Number of Ports 8 | ||
Product Type RJ45 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number MGS-910XP | ||
Number of SFP Ports 1 | ||
Depth 180mm | ||
Height 44mm | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3ab, RoHS, IEEE 802.3ab 1000Base-T, FCC, 100BASE-TX, 10BASE-T | ||
Width 280mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch provides date rates of 2.5Gbps and PoE over UTP cables is designed for the demand of high-bandwidth required network equipment, such as 802.11ax and 802.11ac Wave 2 wireless AP. Offering a perfect hardware configuration with 8 10/100/1000/2500BASE-T ports featuring 32-watt 802.3at PoE+, and 1 extra 10GBASE-X SFP+ fiber port, it breaks the bandwidth limitation of connecting the wireless network with the wired network.
IEEE 802.1Q VLAN packet transparency support
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
Automatic address learning and address aging
0 to 50 degrees C operating temperature
相关链接
- Planet MGS-910X Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet GSD-604HP Unmanaged 6 Port RJ45 Power Over Ethernet
- Planet GSD-1022UP Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-10T2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-8P2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet FSD-503 Network 5 Port RJ45 Power Over Ethernet
- Planet FGSW-1816HPS Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-10080MFT Managed Switch 6 Port RJ45 Power Over Ethernet