TP-Link LS1005G Unmanaged 5 Port Ethernet Switch

小計(1 件)*

HK$165.20

Add to Basket
選擇或輸入數量
有庫存
  • 116 件準備從其他地點送貨
  • 加上 135 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$165.20

* 參考價格

RS庫存編號:
275-3530
Distrelec 貨號:
302-52-075
製造零件編號:
LS1005G
製造商:
TP-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TP-Link

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Model Number

LS1005G

Height

0.91in

Depth

2.83in

Standards/Approvals

IEEE 802.3i, IEEE 802.3ab, IEEE 802.1p, IEEE 802.3x, FCC, CE, RoHS, IEEE 802.3u

Width

3.54in

Compatible USB Cable Version

No

COO (Country of Origin):
CN
The TP-Link Ethernet Switch is a 5 port Gigabit desktop switch. It is a LiteWave Series Unmanaged Switches which provide simplest and most affordable way to expand your wired network. They are reliable and easy to use. With these plug and play switches, you can expand your network connections to multiple devices instantly. With all ports support Auto MDI and MDIX, there is no need to worry about the type of cable to use. Moreover The LiteWave Series also supports energy efficient technology, helping you save power and money. It has IEEE 802.3x flow control which provides reliable data transfer.

Wall mounting design

Highest speed for each port

Compact form and desktop design

Fan less design ensures quiet operation

Green Ethernet technology saves power;English Plug

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。