Klein Tools VDV500-705 Multimedia Cable Tester Kit RJ45

小計(1 件)*

HK$963.80

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
  • 加上 11 件從 2026年11月19日 起發貨
  • 加上 22 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$963.80

* 參考價格

RS庫存編號:
142-774
製造零件編號:
VDV500-705
製造商:
Klein Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Klein Tools

Product Type

Network Cable Tester

Equipment Type

Multimedia Cable Tester Kit

Connector Type

RJ45

Model Number

VDV500-705

Tone

Yes

Power Source

Battery

Battery Type

AAA

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Height

1.6in

Length

10.6in

Weight

10.1oz

Width

6.9in

Plug Type

RJ45, RJ11

COO (Country of Origin):
CN
The Klein Tools Tone and Probe Test and Trace Kit provides simple toning and tracing of non-energized wire. The easy-to-use tone generator traces wire when used with the included probe. Alligator clips are provided for unterminated wires and an RJ45 to RJ45 cable to tone or test data cables. The responsive probe is a tone tracer with a durable, non-metallic, conductive tip, a speaker with audible output and headphone jacks for use in noisy environments (headphones not included).

Each tool includes 4X AAA batteries

Work light on probe tip for use in dark spaces

Toner-Pro tests for continuity and polarity with results indicated by clearly labeled LEDs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。