Klein Tools 501-915 Cable Tester RJ45, Coaxial
- RS庫存編號:
- 142-794
- 製造零件編號:
- 501-915
- 製造商:
- Klein Tools
小計(1 件)*
HK$4,027.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 2 件從 2026年11月19日 起發貨
- 加上 2 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,027.30 |
* 參考價格
- RS庫存編號:
- 142-794
- 製造零件編號:
- 501-915
- 製造商:
- Klein Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Klein Tools | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat6 | |
| Connector Type | RJ45, Coaxial | |
| Tone | Yes | |
| Model Number | 501-915 | |
| Power Source | Battery | |
| Display Type | LCD Backlight | |
| Width | 1.4in | |
| Length | 2.7in | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Height | 6.2in | |
| Weight | 7.6oz | |
| 選取全部 | ||
|---|---|---|
品牌 Klein Tools | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat6 | ||
Connector Type RJ45, Coaxial | ||
Tone Yes | ||
Model Number 501-915 | ||
Power Source Battery | ||
Display Type LCD Backlight | ||
Width 1.4in | ||
Length 2.7in | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Height 6.2in | ||
Weight 7.6oz | ||
- COO (Country of Origin):
- CN
The Klein Tools Cable Length Meter is a portable Time Domain Reflectometry (TDR) cable length tester. It measures cable length, calibrates Velocity of Propagation (VoP) values, finds distance to faults in cables, and provides built-in tone generation for cable tracing. This tester provides accurate cable length measurement for a wide variety of cable types at an affordable price. Includes test leads and a carrying case.
Carrying case, also, available separately
Each remote features an RJ45 jack to test data cables and a male F connector to test coaxial cables
Test, map and identify in a single step cutting testing time in half
Increase your testing capability with these 5 smart remotes (#2 - #6)
相关链接
- Klein Tools VDV770-851 Cable Tester RJ45, Coaxial
- Klein Tools VDV770-850 Cable Tester RJ45, Coaxial
- Klein Tools VDV512-110 Cable Tester Coaxial
- Klein Tools VDV526-200 Cable Tester RJ45
- Klein Tools VDV512-101 Cable Tester Coaxial
- Klein Tools VDV500-705 Multimedia Cable Tester Kit RJ45
- Klein Tools VDV501-852 Cable Tester RJ12 RJ45
- Klein Tools VDV526-100 Cable Tester RJ11 RJ45