Roline Cable Tester RJ45

小計(1 件)*

HK$1,637.50

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,637.50

* 參考價格

RS庫存編號:
266-0580
製造零件編號:
13.01.3371-4
製造商:
Roline
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Roline

Equipment Type

Cable Tester

Product Type

Network Cable Tester

LAN Category

Cat5, Cat5e, Cat6

Connector Type

RJ45

Tone

No

Power Source

Battery

Display Type

LED Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEEE802.3at, IEEE802.3af

COO (Country of Origin):
TW
The Roline multinetwork PoE cable tester use for easy verification for cabling faults including discontinuity, open wires, shorts, miswiring and crossed pairs is quickly detected with the LANtests unique LED display. A two-line display indicates sequentially which pin of the RJ-45 connector at cable end A is connected with which pin at cable end B and manual or automatic switch advancing is possible in the case of a short-circuit more than two LEDs light up simultaneously.

Two adapter cables are supplied for testing coax cables

Check the existence of PoE in a second

Compliant with IEEE802.3af and IEEE802.3at standard

The device has 2 RJ-45 sockets

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。